Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2410AGJ-P
Order Code3357882
Technical Datasheet
8,191 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.620 |
10+ | €1.190 |
50+ | €1.090 |
100+ | €0.891 |
250+ | €0.836 |
500+ | €0.766 |
1000+ | €0.755 |
2500+ | €0.743 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2410AGJ-P
Order Code3357882
Technical Datasheet
TopologySynchronous Buck
LED Driver Type-
Input Voltage Min4.2V
Input Voltage Max24V
Output Voltage Max-
Output Current Max2A
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device TopologySynchronous Buck
Driver Case StyleTSOT-23
No. of Outputs1Outputs
Switching Frequency1MHz
Product Overview
- Monolithic synchronous step-down white LED driver in 6 pin TSOT-23 package
- 100mohm internal high side power MOSFET
- 80mohm internal low side synchronous rectifier
- Peak current mode control
- 100mV feedback voltage
- Up to 97% efficiency
- Analog and PWM dimming
- Cycle-by-cycle current Limit
- Inherent LED open protection
- Output short circuit protection (SCP)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Topology
Synchronous Buck
Input Voltage Min
4.2V
Output Voltage Max
-
Switching Frequency Typ
1MHz
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Synchronous Buck
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
24V
Output Current Max
2A
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
TSOT-23
Switching Frequency
1MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001