Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2483DQ-LF-P
Order Code3357885
Technical Datasheet
2,189 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.680 |
10+ | €2.010 |
25+ | €1.840 |
50+ | €1.690 |
100+ | €1.530 |
250+ | €1.450 |
500+ | €1.390 |
1000+ | €1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2483DQ-LF-P
Order Code3357885
Technical Datasheet
TopologyBuck, Buck-Boost
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max55V
Output Voltage Max-
Output Current Max2.5A
Switching Frequency Typ500kHz
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device TopologyBuck, Buck-Boost
Driver Case StyleQFN
No. of Outputs1Outputs
Switching Frequency500kHz
Product Overview
- Programmable frequency white LED driver in 10 pin QFN package
- Unique step-up/down operation (buck-boost mode)
- 0.28ohm internal power MOSFET switch
- Adjustable switching frequency
- Analog and PWM dimming
- 0.198V reference voltage
- 5μA shutdown mode
- No minimum LED required
- Stable with low ESR output ceramic capacitors
- Cycle-by-cycle overcurrent/thermal shutdown/open strings/output short circuit protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Topology
Buck, Buck-Boost
Input Voltage Min
4.5V
Output Voltage Max
-
Switching Frequency Typ
500kHz
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Buck, Buck-Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
55V
Output Current Max
2.5A
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
QFN
Switching Frequency
500kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001