Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2633GR-P
Order Code3358232
Technical Datasheet
100 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.520 |
| 10+ | €3.000 |
| 25+ | €2.960 |
| 50+ | €2.950 |
| 100+ | €2.940 |
| 250+ | €2.930 |
| 500+ | €1.820 |
| 1000+ | €1.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2633GR-P
Order Code3358232
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage6V
Battery Charge Voltage3.6V
Charge Current1.5A
IC Case / PackageQFN-EP
No. of Pins24Pins
No. of Cells1Cells
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Single cell switch mode battery charger with power path management, boost OTG in QFN-EP-24 package
- Power management function, integrated input current limit and input voltage regulation
- Trickle charge function, programmable timer back-up protection
- Selectable 3.6V/4.2V charge voltage with 0.5% accuracy
- Negative temperature coefficient pin for battery temperature monitoring
- Thermal regulation and thermal shutdown
- Internal battery reverse leakage blocking
- Reverse boost operation mode for system power
- Up to 91% 5V boost mode efficiency at 1A
- Programmable output current limit for boost mode
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
3.6V
IC Case / Package
QFN-EP
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
Input Voltage
6V
Charge Current
1.5A
No. of Pins
24Pins
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001