Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3331GC-P
Order Code3357901
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.040 |
10+ | €1.660 |
50+ | €1.530 |
100+ | €1.440 |
250+ | €1.340 |
500+ | €0.679 |
1000+ | €0.625 |
2500+ | €0.613 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3331GC-P
Order Code3357901
Technical Datasheet
TopologySynchronous Boost
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Voltage Max-
Output Current Max2A
Switching Frequency Typ4MHz
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins9Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device TopologySynchronous Boost
Driver Case StyleWLCSP
No. of Outputs1Outputs
Switching Frequency4MHz
Product Overview
- Synchronous boost single flash LED driver with I2C interface in 9 pin WLCSP package
- 1/2/3/4MHz selectable switching frequency
- Switching frequency foldback function
- 400KHz I2C compatible interface
- Standby/flash/assist/torch/indicator/5VDC mode
- Low battery voltage protection, pre-flash for auto detect load condition
- LED short/open protection, VOUT-GND short protection
- Overvoltage protection, overtemperature protection
- Input undervoltage lockout protection, thermal protection
- Input to output disconnection function
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Topology
Synchronous Boost
Input Voltage Min
2.7V
Output Voltage Max
-
Switching Frequency Typ
4MHz
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Synchronous Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
2A
IC Mounting
Surface Mount
No. of Pins
9Pins
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
WLCSP
Switching Frequency
4MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001