Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3394SGF-P
Order Code3346319
Technical Datasheet
545 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.400 |
10+ | €1.360 |
25+ | €1.330 |
50+ | €1.290 |
100+ | €1.280 |
250+ | €1.270 |
500+ | €1.260 |
1000+ | €1.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3394SGF-P
Order Code3346319
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min5V
Input Voltage Max28V
Output Voltage Max-
Output Current Max180mA
Switching Frequency Typ540kHz
IC MountingSurface Mount
IC Case / PackageTSSOP-EP
No. of Pins16Pins
Operating Temperature Min-20°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleTSSOP-EP
No. of Outputs4Outputs
Switching Frequency540kHz
Product Overview
- 4-string step-up white LED driver in 16 pin TSSOP-EP package
- 4-string, maximum 200mA/string white LED driver
- 2.5% current matching accuracy between strings
- Programmable switching frequency
- PWM or DC input burst PWM dimming
- Open and short LED protection, programmable overvoltage protection
- Cascading capability with a single power source
- Undervoltage lockout, thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Topology
Boost
Input Voltage Min
5V
Output Voltage Max
-
Switching Frequency Typ
540kHz
IC Case / Package
TSSOP-EP
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 2A - 4 weeks
Automotive Qualification Standard
-
Driver Case Style
TSSOP-EP
Switching Frequency
540kHz
LED Driver Type
-
Input Voltage Max
28V
Output Current Max
180mA
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Boost
No. of Outputs
4Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001