Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.840 |
10+ | €1.850 |
50+ | €1.700 |
100+ | €1.460 |
250+ | €1.390 |
500+ | €1.170 |
1000+ | €1.000 |
2500+ | €0.923 |
Product Information
Product Overview
MP5099GDT-P is a protection device that protects circuitry on the output from transients on the input. It also prevents undesired shorts at the input and transients from the output. The MP5099 is a small on resistance (RDS(ON)), low quiescent current (IQ), dual-channel current limit switch. At start-up, the inrush current is limited by the slew rate at the output. The slew rate is controlled by a capacitor at the SS pin (CSS). The maximum load at the output is current-limited. The current limit magnitude is internally fixed. The output voltage (VOUT) is limited by the overvoltage protection (OVP) function. The output current (IOUT) of each rail can be monitored by a resistor connected to the IMON pins. Application includes hard disk drives (HHDs), solid-state drives (SSDs), hot-swap applications.
- Integrated 5V/12V input dual E-Fuse
- Up to 24V/100ms maximum input voltage surge tolerance for 12V VIN channel
- Tolerance for 5V VIN channel, integrated, dual-channel current limit switch
- Configurable soft-start time
- Reverse current protection for 5V VIN channel
- 5.7V typical over-voltage protection threshold for 5V VIN channel
- 15V typical OVP threshold for 12V VIN channel
- Over-current protection (OCP) in hiccup mode
- Latch-off thermal shutdown
- TQFN-10 package, operating junction temperature range from -40°C to +125°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
-
12V
0.04ohm
10Pins
Active Low
-40°C
-
No SVHC (23-Jan-2024)
2Channels
4A
TQFN
Yes
2Outputs
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate