Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6507GQ-P
Order Code3357868
Technical Datasheet
640 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.680 |
10+ | €1.740 |
50+ | €1.580 |
100+ | €1.220 |
250+ | €1.160 |
500+ | €0.756 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6507GQ-P
Order Code3357868
Technical Datasheet
IC TypeMotor Driver
Motor TypeBrushed DC, Two Phase Stepper
No. of Outputs2Outputs
Output Current700mA
Output Voltage-
IC Case / PackageQFN
No. of Pins16Pins
Supply Voltage Min2.7V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Driver Case StyleQFN
Product Overview
- Bipolar stepper motor driver integrated MOSFETs in 16 pin QFN package
- Two internal full bridge drivers
- Low MOSFET on-resistance (HS: 500mohm, LS:500mohm)
- Internal charge pump for the high side driver
- Low quiescent current of 1.1mA
- Low sleep current of 1μA
- Thermal shutdown and undervoltage lockout (UVLO) protection
- Overtemperature output flag
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
16Pins
Supply Voltage Max
15V
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Brushed DC, Two Phase Stepper
Output Current
700mA
IC Case / Package
QFN
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (19-Jan-2021)
Driver Case Style
QFN
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001