Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.380 |
10+ | €1.370 |
25+ | €1.360 |
50+ | €1.350 |
100+ | €1.340 |
250+ | €1.330 |
500+ | €1.320 |
Product Information
Product Overview
The MP6526 is a six-half-bridge, DMOS, output driver with integrated power MOSFETs that can drive up to six different loads. The six half-bridges can be controlled separately from a standard serial data interface and have various diagnostic functions. The MP6526 has very low quiescent current in standby mode, making it suitable for a wide range of applications. Full protection features include short-circuit protection (SCP), under-voltage protection (UVP) and thermal shutdown.
- RDS(ON) (HS + LS) typically 1.1ohm at 25°C, maximum 2ohm at 150°C
- Very low quiescent current IVS <lt/> 6μA in standby mode versus total temperature range
- Over-temperature protection and prewarning
- Serial data interface
- Shorted output, open-load, over-temperature and under-voltage
- Fault output flag
- Serial interface clock frequency up to 3MHz, 5V compatible
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Half-Bridge Motor Driver
6Outputs
-
28Pins
28V
125°C
-
No SVHC (19-Jan-2021)
SOIC
Brushed DC
900mA
SOIC
7V
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate