Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6540AGU-P
Order Code3357875
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.650 |
| 10+ | €5.390 |
| 25+ | €5.150 |
| 50+ | €4.810 |
| 100+ | €4.470 |
| 250+ | €4.270 |
| 500+ | €3.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6540AGU-P
Order Code3357875
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current3A
Output Voltage-
IC Case / PackageQFN
No. of Pins26Pins
Supply Voltage Min5.5V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Driver Case StyleQFN
Product Overview
- 3-phase, brushless DC motor driver in 26 pin QFN package
- Three integrated half-bridge drivers
- MOSFET on-resistance: HS + LS 50mohm
- HS and LS inputs
- Internal charge pump supports 100% duty cycle operation
- Automatic synchronous rectification
- Undervoltage lockout (UVLO) and thermal shutdown protection
- Overcurrent protection (OCP)
- Integrated bidirectional current sense amplifiers
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
26Pins
Supply Voltage Max
35V
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Three Phase Brushless DC
Output Current
3A
IC Case / Package
QFN
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Driver Case Style
QFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001