Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.380 |
10+ | €1.780 |
25+ | €1.630 |
50+ | €1.500 |
100+ | €1.340 |
250+ | €1.270 |
Product Information
Product Overview
MP6605D is a 4-channel, parallel interface, low-side MOSFET (LS-FET) driver IC that integrates four LS-FETs and high-side (HS) clamp diodes to drive inductive loads. It is well-suited for unipolar stepper motor and solenoid driver applications. The device can achieve up to 1.5A of output current (IOUT) across a wide 4.5V to 60V input voltage (VIN) range. The maximum voltage of the motor driver output pins is 60V. Full protection features include over-current protection (OCP), under-voltage lockout (UVLO) protection, and thermal shutdown. The MP6605D is available in a QFN-24 (4mmx4mm) package.
- 60V maximum winding clamp voltage (VCLAMP)
- Four low-side MOSFETs (LS-FETs) and four high-side (HS) clamp diodes
- 350mohm MOSFET on-resistance
- 1.5A max output current (IOUT) while one LS-FET is on or 700mA max IOUT while four LS-FETs are on
- Fault indication output
- Control power supply is not required
- Simple logic interface
- 3.3V and 5V compatible logic supply
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
4Channels
Low Side
24Pins
Surface Mount
-
4.5V
-40°C
-
-
No SVHC (19-Jan-2021)
Non-Isolated
MOSFET
QFN-EP
Logic
-
60V
125°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate