Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6925GS-Z
Order Code3954317
Technical Datasheet
535 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.620 |
| 10+ | €1.420 |
| 50+ | €1.170 |
| 100+ | €1.050 |
| 250+ | €0.972 |
| 500+ | €0.907 |
| 1000+ | €0.858 |
| 2500+ | €0.826 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6925GS-Z
Order Code3954317
Technical Datasheet
IC FunctionDual LLC Synchronous Rectifier
Supply Voltage Min4.2V
Supply Voltage Max35V
IC Package TypeSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Fast turn-off dual-LLC synchronous rectifier with improved noise immunity in 8 pin SOIC package
- CCM/DCM compatible
- Works with both standard and logic level MOSFETS
- Compatible with energy star
- Fast turn-off total delay of 35ns
- 175µA low quiescent current in light load mode
- Supports CCM, CrCM and DCM operation
- Supports high-side and low-side rectification
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Function
Dual LLC Synchronous Rectifier
Supply Voltage Max
35V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (19-Jan-2021)
Supply Voltage Min
4.2V
IC Package Type
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001