Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8003AGQ-P
Order Code3358214
Technical Datasheet
34 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.270 |
10+ | €1.690 |
50+ | €1.540 |
100+ | €1.380 |
250+ | €1.300 |
500+ | €1.260 |
1000+ | €1.200 |
2500+ | €1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8003AGQ-P
Order Code3358214
Technical Datasheet
PoE StandardIEEE 802.3af, 802.3at
PoE Controller TypePD Controller
Input Voltage48V
Output Current Max5mA
UVLO31V
IC Case / PackageQFN
No. of Pins10Pins
No. of Channels1Channels
Power Max25.5W
Duty Cycle (%)-
Switching Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (19-Jan-2021)
Controller IC Case StyleQFN
Frequency-
Output Current-
Product Overview
- IEEE 802.3af/at power over Ethernet compliant powered device interface controller in QFN-10 package
- 100V, 0.48ohm integrated pass switch
- 120mA inrush current limit
- 840mA operation current limit
- 2-event classification
- Auxiliary adapter O-ring power supply
- Self driving power good inductor
- Open-drain Type-2 PSE indicator
- temperature protection (OTP)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
PoE Standard
IEEE 802.3af, 802.3at
Input Voltage
48V
UVLO
31V
No. of Pins
10Pins
Power Max
25.5W
Switching Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
Controller IC Case Style
QFN
Output Current
-
PoE Controller Type
PD Controller
Output Current Max
5mA
IC Case / Package
QFN
No. of Channels
1Channels
Duty Cycle (%)
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Frequency
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001