Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8004GQW-P
Order Code3358216
Technical Datasheet
52 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.770 |
10+ | €2.430 |
25+ | €2.010 |
50+ | €1.800 |
100+ | €1.660 |
250+ | €1.550 |
500+ | €1.470 |
1000+ | €1.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8004GQW-P
Order Code3358216
Technical Datasheet
PoE StandardIEEE 802.3af
PoE Controller TypePD Controller
Input Voltage48V
Output Current Max-
UVLO31.5V
IC Case / PackageQFN-EP
No. of Pins20Pins
No. of Channels1Channels
Power Max13W
Duty Cycle (%)-
Switching Frequency Max550kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (19-Jan-2021)
Controller IC Case StyleQFN-EP
Frequency-
Output Current1A
Product Overview
- 13W 802.3af PoE powered device interface with flyback DC/DC converter in 20 pin QFN-EP package
- 100V, 1ohm integrated pass switch
- 420mA DC input current limit
- 150V, 0.45ohm integrated switch for power converter
- Cycle-by-cycle switching current limit
- Integrated 100V start-up circuit
- Programmable switching frequency
- Duty cycle limiting with line feed forward
- Internal slope compensation
- Overcurrent protection, short circuit protection and overtemperature protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
PoE Standard
IEEE 802.3af
Input Voltage
48V
UVLO
31.5V
No. of Pins
20Pins
Power Max
13W
Switching Frequency Max
550kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Frequency
-
PoE Controller Type
PD Controller
Output Current Max
-
IC Case / Package
QFN-EP
No. of Channels
1Channels
Duty Cycle (%)
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Controller IC Case Style
QFN-EP
Output Current
1A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001