Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.320 |
10+ | €1.310 |
25+ | €1.300 |
50+ | €1.290 |
100+ | €1.280 |
250+ | €1.270 |
500+ | €1.260 |
Product Information
Product Overview
MP86920 is a monolithic half-bridge driver with built-in internal power MOSFETs and gate drivers. It achieves 20A of continuous output current across a wide input supply range. The integrated driver and MOSFETS result in high efficiency due to an optimal dead time and reduced parasitic inductance. This device works with tri-state output controllers, and can operate between 100kHz and 2MHz. It also comes with a general purpose current sense and temperature sense. The MP86920 is well-suited for server and telecom applications where efficiency and small size are a premium. Application includes server and telecom voltage regulators, graphics card core regulators and power module.
- Intelli-Phase™ solution with integrated HS-/LS-FETs and driver
- Wide 4.5V to 16V operating input range
- Accepts tri-state PWM signals
- Built-in switch for bootstrap
- Current limit and overtemperature protection
- Fault reporting, used for multi-phase operation
- LGA-27 (4mmx5mm) package
- Operating junction temperature range from -40°C to +125°C(TJ)
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
4.5V
20A
-
27Pins
-
No SVHC (19-Jan-2021)
16V
-
LGA
2MHz
MP86920
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate