Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ2483ADQ-AEC1-LF-P
Order Code3357913
Technical Datasheet
430 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.130 |
| 10+ | €2.070 |
| 25+ | €2.020 |
| 50+ | €1.960 |
| 100+ | €1.920 |
| 250+ | €1.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ2483ADQ-AEC1-LF-P
Order Code3357913
Technical Datasheet
TopologyBuck, Buck-Boost
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max55V
Output Voltage Max-
Output Current Max2.5A
Switching Frequency Typ250kHz
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification StandardAEC-Q100
Device TopologyBuck, Buck-Boost
Driver Case StyleQFN
No. of Outputs1Outputs
Switching Frequency250kHz
Product Overview
- 55V, 2.5A programmable frequency automotive-grade LED driver
- Suitable for either step-down or inverting step-up and stepdown applications
- 0.28ohm internal power MOSFET switch
- Analog and PWM dimming
- 0.198V reference voltage
- 5μA shutdown mode
- Stable with low ESR capacitors
- Cycle-by-cycle peak current limiting, output OVP and SCP, open-string protection, thermal shutdown
- Current-mode operation provides fast transient response and eases loop stabilization
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Topology
Buck, Buck-Boost
Input Voltage Min
4.5V
Output Voltage Max
-
Switching Frequency Typ
250kHz
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Buck, Buck-Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
55V
Output Current Max
2.5A
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Driver Case Style
QFN
Switching Frequency
250kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001