Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.770 |
| 10+ | €2.870 |
| 25+ | €2.640 |
| 50+ | €2.430 |
| 100+ | €2.200 |
| 250+ | €2.090 |
Product Information
Product Overview
MPQ3367A is a step-up converter with 6 channel current sources. It is designed to drive the white LED arrays as backlighting for small- or medium-sized LCD panels. The device uses peak current mode as its PWM control architecture to regulate the boost converter. Six channel current sources are applied to the LED cathode to adjust LED brightness. The MPQ3367A regulates the current in each LED string to value set by an external current-setting resistor, with 2.5% current matching between strings. A low on resistance MOSFET and headroom voltage are provided to improve efficiency. MPQ3367A has a standard I2C digital interface for easy use. The switching frequency can be configured via a resistor, I2C interface or external clock. The MPQ3367A provides analogue, PWM and mix dimming mode with a PWM input. Dimming mode can be selected with I2C interface or MIX/AD pin. It can automatically decrease the LED current at high temperatures. The MPQ3367A is available in a QFN-24 (4mmx4mm) package.
- 3.5V to 36V input voltage range, 6 channels with maximum 150mA per channel
- Internal 100mohm/50V MOSFET, external sync switching frequency function
- 15000:1 dimming ratio in PWM dimming mode when fPWM ≤ 200Hz, configurable fSW up to 2.2MHz
- 200:1 dimming ratio at analogue dimming through PWM dimming signal input
- Excellent EMI performance, frequency spread spectrum
- Phase shift function for PWM dimming, 2.5% current matching, cycle-by-cycle current limit
- Disconnect VOUT from VIN. optional LED current auto-decrease at high temperatures
- LED short/open, OTP, OCP, inductor short protection, configurable LED short threshold
- Fault indicator signal output, AEC-Q100 Grade 1 qualified, configurable OVP threshold
- Suitable for use in tablets, notebooks and automotive displays
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Boost
3.5V
-
2.2MHz
QFN-EP
-40°C
-
MSL 1 - Unlimited
AEC-Q100
QFN-EP
2.2MHz
-
36V
150mA
Surface Mount
24Pins
125°C
AEC-Q100
No SVHC (19-Jan-2021)
Boost
6Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate