Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.130 |
10+ | €3.360 |
25+ | €2.900 |
50+ | €2.670 |
100+ | €2.190 |
250+ | €1.950 |
Product Information
Product Overview
MPQ6527 is a ten-channel, half-bridge DMOS output driver with serial input control and integrated power MOSFETs. The device has a 5.5V to 40V input voltage range, with a maximum 0.8A of output current capability. The device’s ten half-bridges can be controlled separately from a standard serial data interface and each channel has various diagnostic functions. The MPQ6527 has very low quiescent current in standby mode. Full protection includes short-circuit protection (SCP), undervoltage protection (UVP) and thermal shutdown. Various diagnostic functions shorted output, open load and overtemperature, overvoltage and undervoltage conditions. The MPQ6527 requires a minimal number of readily available, standard external components, and is available in a TSSOP-28 EP package. Typical applications include driving various loads in automotive and industrial applications and DC motors.
- High-side and low-side drivers connected in half-bridge configurations
- RDS(ON) (HS-FET and LS-FET), typically 1.3ohm
- Very low quiescent current in standby mode vs. total temperature range
- Overtemperature protection (OTP) and pre-warning
- Undervoltage (UV) and overvoltage lockout (OVLO)
- Serial data interface
- Serial interface clock frequency up to 5MHz
- Compliance with 3.3V and 5V systems
- AEC-Q100 Grade 1 qualified
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Half-Bridge Motor Driver
10Outputs
-
28Pins
40V
150°C
-
No SVHC (19-Jan-2021)
TSSOP-EP
Brushed DC
800mA
TSSOP-EP
5.5V
-40°C
AEC-Q100
MSL 2A - 4 weeks
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate