Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.870 |
5+ | €2.640 |
10+ | €2.400 |
20+ | €2.150 |
Price for:Each
Minimum: 1
Multiple: 1
€2.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-30211A-2.
Order Code3132998
Technical Datasheet
Accessory TypeSpade Terminal to 4mm Banana Jack
For Use WithShort Banana Plugs/Retractable Banana Plugs
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Spade terminal to 4mm banana jack
- Allows std/sheathed/retractable banana plug to be used with equipment requiring 4mm spade connector
- Designed for short banana plugs or for retractable banana plugs
- Nickel plated brass overmoulded in red colour PA material
- 1.7” (43mm) length
- Spade ID is 0.158”(4mm), spade OD is 0.31”(7.9mm)
- Clearance between insulator and banana jack is 0.10” (2.5mm)
- 36A current rating, 30V hand held voltage rating
Technical Specifications
Accessory Type
Spade Terminal to 4mm Banana Jack
Product Range
-
For Use With
Short Banana Plugs/Retractable Banana Plugs
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00295