Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-3030-A-24-0
Order Code3932528
Product RangeBU-3030 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.840 |
5+ | €8.340 |
10+ | €7.800 |
20+ | €7.410 |
Price for:Each
Minimum: 1
Multiple: 1
€8.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-3030-A-24-0
Order Code3932528
Product RangeBU-3030 Series
Technical Datasheet
Lead Length - Imperial24"
Lead Length - Metric609.6mm
Insulator ColourBlack
Current Rating10A
Voltage Rating300V
Product RangeBU-3030 Series
Product Overview
Test leads with crocodile clips and colour-matching PVC insulators.
- Clip made of nickel-plated steel with PVC insulator
- #20(41/36) AWG tinned copper with 105°C PVC insulation wire
- Hands-free testing at 300V, 10 Amps
- 24" length
- Black colour
Technical Specifications
Lead Length - Imperial
24"
Insulator Colour
Black
Voltage Rating
300V
SVHC
No SVHC (19-Jan-2021)
Lead Length - Metric
609.6mm
Current Rating
10A
Product Range
BU-3030 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022