Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.280 |
5+ | €5.850 |
10+ | €5.410 |
20+ | €4.840 |
Price for:Each
Minimum: 1
Multiple: 1
€6.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-32101-0
Order Code3228846
Technical Datasheet
Accessory TypeBanana Jack to Banana Plug Adapter
For Use With4mm Banana Jack Test Equipment's
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
An insulated banana jack to standard 4mm banana plug.
- Often used for adapting older multimeters to modern configurations
Technical Specifications
Accessory Type
Banana Jack to Banana Plug Adapter
Product Range
-
For Use With
4mm Banana Jack Test Equipment's
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0086