Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.350 |
5+ | €27.140 |
10+ | €26.390 |
20+ | €25.920 |
Price for:Each
Minimum: 1
Multiple: 1
€29.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-5070-B-24-0
Order Code3932538
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type B4mm Stackable Dual Banana Plug
Lead Length - Imperial24"
Lead Length - Metric609.6mm
Insulator ColourBlack
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-5070-B-24-0 is a test lead with a dual stackable, 4mm banana plug to a male BNC connector. The banana plug mates with any standard 4mm banana jacks with industry standard 0.75” (19mm) centre-to-centre spacing.
- Constructed with RG58/U coaxial cable
- Centre conductor is 20AWG (19x33) tinned copper and the shield is tinned copper braid (95% coverage)
- 24” (61cm) length
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
24"
Insulator Colour
Black
Voltage Rating
-
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Stackable Dual Banana Plug
Lead Length - Metric
609.6mm
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0422