Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-5070-B-60-0
Order Code2114497
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type B4mm Stackable Dual Banana Plug
Voltage Rating500Vrms
Current Rating-
Insulator Colour-
Lead Length - Metric1.5m
Lead Length - Imperial59"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Alternatives for BU-5070-B-60-0
1 Product Found
Technical Specifications
BNC Connector Type
BNC Plug
Voltage Rating
500Vrms
Insulator Colour
-
Lead Length - Imperial
59"
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Stackable Dual Banana Plug
Current Rating
-
Lead Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079379