Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.960 |
| 5+ | €15.350 |
| 10+ | €14.580 |
| 20+ | €14.020 |
Price for:Each
Minimum: 1
Multiple: 1
€16.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-5220-A-4-0
Order Code3932544
Technical Datasheet
BNC Connector TypeBNC Jack
Test Connector Type B4mm Stackable Banana Plugs x 2
Lead Length - Imperial4"
Lead Length - Metric101.6mm
Insulator ColourBlack, Red
Current Rating10A
Voltage Rating-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-5220-A-4-0 is a BNC female breakout to stackable banana plugs. It is constructed with 20AWG (41/36) tinned copper wire with PVC insulation rated to 105°C.
- Tarnish-resistant, plated brass body and gold-plated brass contact
- ABS housing
- 10A, 300VRMS rated
- 4” length
Technical Specifications
BNC Connector Type
BNC Jack
Lead Length - Imperial
4"
Insulator Colour
Black, Red
Voltage Rating
-
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Stackable Banana Plugs x 2
Lead Length - Metric
101.6mm
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0166