Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P3760-5
Order Code4566284
Product RangeBU-P3760 Series
Technical Datasheet
16 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €7.360 | 
| 5+ | €6.750 | 
| 10+ | €6.390 | 
| 20+ | €6.230 | 
Price for:Each
Minimum: 1
Multiple: 1
€7.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P3760-5
Order Code4566284
Product RangeBU-P3760 Series
Technical Datasheet
Product RangeBU-P3760 Series
Current Rating15A
Voltage Rating2500Vrms
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourGreen
Contact MaterialBrass
SVHCNo SVHC (27-Jun-2024)
Product Overview
BU-P3760-5 is a green colour panel mountable nickel-plated binding post that accepts unshrouded or retractable 4mm banana plugs, bare wire, or spade lugs.
- Nickel-plated brass contact, Polycarbonate insulator
- Overall length 1.78” (45.2mm), OD = 0.44” (11.2mm)
- Mount thru panels between 0.70” and 0.25” thick with a Ø0.375” (9.52mm) hole
- 15A current rating, hands-free testing to 2500VRMS voltage rating
- Temperature range from -50°C to 115°C
Technical Specifications
Product Range
BU-P3760 Series
Voltage Rating
2500Vrms
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Connector Colour
Green
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011