Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P3782-24-0
Order Code3932577
Product RangeBU-P3782 Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.240 |
5+ | €8.720 |
10+ | €8.160 |
20+ | €7.750 |
Price for:Each
Minimum: 1
Multiple: 1
€9.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P3782-24-0
Order Code3932577
Product RangeBU-P3782 Series
Technical Datasheet
Grabber Test Lead TypeMiniature Hook Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial24"
Lead Length - Metric609.6mm
Insulator ColourBlack
Current Rating5A
Voltage Rating300V
Product RangeBU-P3782 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-P3782-24-0 is a BU-P3782 test lead with a stackable, 4mm banana plug to a mini plunger clip (BU-P3925).
- Plunger hook ID = 0.09” (2.3mm)
- Constructed with 20 AWG PVC-jacketed wire
- 5A rated
- 24" length
- Black colour
Technical Specifications
Grabber Test Lead Type
Miniature Hook Clip
Lead Length - Imperial
24"
Insulator Colour
Black
Voltage Rating
300V
SVHC
No SVHC (19-Jan-2021)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
609.6mm
Current Rating
5A
Product Range
BU-P3782 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0172