Print Page
MCLRP12JTWRR070
SMD Current Sense Resistor, 0.07 ohm, MCLRP Series, 2512 [6432 Metric], 3 W, ± 5%, Metal Strip
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP / PARTNER STOCK
Manufacturer Part NoMCLRP12JTWRR070
Order Code4662135
Product RangeMCLRP Series
Technical Datasheet
4,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.111 |
8000+ | €0.102 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
€444.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP / PARTNER STOCK
Manufacturer Part NoMCLRP12JTWRR070
Order Code4662135
Product RangeMCLRP Series
Technical Datasheet
Resistance0.07ohm
Product RangeMCLRP Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 5%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.07ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 75ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MCLRP Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
6.4mm
Product Height
0.7mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01