Print Page
Image is for illustrative purposes only. Please refer to product description.
284 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.160 |
10+ | €17.290 |
25+ | €15.750 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€19.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-001-0017
Order Code1503151
Technical Datasheet
Width - Imperial8"
Length - Imperial12"
Width - Metric203.2mm
Length - Metric304.8mm
Film Thickness75µm
Product Overview
MP-001-0017 is a pink antistatic bag designed to protect sensitive electronic components from electrostatic discharge (ESD). Measuring 203.2mm in width and 304.8mm in length, this heat-sealable bag provides a secure environment for storing and transporting electronics. Its durable construction ensures reliable protection, making it an essential solution for safeguarding ESD-sensitive items.
- Low density polyethylene
- Static decay = 0.05 seconds
- Heat sealable
- Open top bag
- MIL Spec 81705-B
Technical Specifications
Width - Imperial
8"
Width - Metric
203.2mm
Film Thickness
75µm
Length - Imperial
12"
Length - Metric
304.8mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95