Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
70 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.980 |
5+ | €46.900 |
10+ | €42.740 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€51.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No001-0030
Order Code1503160
Technical Datasheet
Width - Imperial18"
Length - Imperial24"
Width - Metric457.2mm
Length - Metric609.6mm
Film Thickness75µm
Product Overview
001-0030 is a pink antistatic bag designed for protecting sensitive electronic components from static damage during storage and transportation. With dimensions of 457.2mm x 610mm, it offers ample space for larger items and bulk storage.
- Safeguards electronic components from electrostatic discharge (ESD), preventing damage
- Crafted from high-quality plastic for strength and protection during handling and shipping
- Ideal for larger components or bulk packaging needs
- Easily recognizable, ensuring proper identification for sensitive items
- Perfect for storing and transporting electronic parts, circuit boards, and components
Technical Specifications
Width - Imperial
18"
Width - Metric
457.2mm
Film Thickness
75µm
Length - Imperial
24"
Length - Metric
609.6mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.9