Print Page
Image is for illustrative purposes only. Please refer to product description.
244 In Stock
270 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.740 |
10+ | €23.230 |
25+ | €21.160 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€25.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-003-0003
Order Code1503175
Technical Datasheet
Width - Imperial6"
Length - Imperial8"
Width - Metric152.4mm
Length - Metric203.2mm
Film Thickness76.2µm
Product Overview
MP-003-0003 antistatic bag is a pink, resealable bag designed to protect sensitive electronic components from electrostatic discharge (ESD). Measuring 152.4mm in width and 203.2mm in length, this bag offers the perfect size for storing or transporting small electronic parts. The resealable feature ensures secure closure, while the high-quality antistatic material prevents static build-up, safeguarding your components. Ideal for use in manufacturing, assembly, or shipping, the MP-003-0003 Antistatic Bag provides reliable protection for your sensitive equipment, helping to maintain their functionality and prevent damage during handling.
- Ability to dissipate a static charge to ground preventing charge building up on the device
- Zip top pink antistatic bag
- Blow-moulded bag with anti-static additives from LDPE and LLDPE
Technical Specifications
Width - Imperial
6"
Width - Metric
152.4mm
Film Thickness
76.2µm
Length - Imperial
8"
Length - Metric
203.2mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6