570 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €7.510 |
25+ | €6.770 |
50+ | €6.170 |
Product Overview
MP-010-0005 antistatic shielding bag is designed to protect sensitive electronic components from electrostatic discharge (ESD) during storage or transport. Measuring 101.6mm W x 152.4mm L, this bag features metal-in shielding to effectively block static and electromagnetic interference, safeguarding your valuable parts. The heat seal ensures a secure and airtight closure, providing added protection against contaminants. Ideal for use in electronics, circuit boards, and other static-sensitive devices, this bag offers reliable, long-lasting protection, making it a must-have for professionals handling delicate components in labs, warehouses, or manufacturing environments.
- Open top static shielding bag suitable for packing PCB’s, electronic components
- Metal faraday cage layer shields products from electric energy inside and prevents static build-up
- Semi-transparent for easy content identification
- Four layer protection guards against charges inside and out
Technical Specifications
4"
101.6mm
76.2µm
6"
152.4mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate