Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No010-0300MP
Order Code4535521
Product RangeMulticomp Pro Static Bags
Technical Datasheet
799 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €12.900 |
10+ | €11.640 |
25+ | €10.610 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€12.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No010-0300MP
Order Code4535521
Product RangeMulticomp Pro Static Bags
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial7"
Length - Imperial8"
Width - Metric177.8mm
Length - Metric203.2mm
Film Thickness76.2µm
Bag ColourMetallised
Seal TypeHeat Sealable
Product RangeMulticomp Pro Static Bags
Product Overview
Metal-in flat and zipper closure static shield bags are constructed from industry-approved polyester/aluminium/polyethylene laminate. The combination of the polyester dielectric and the metal layer offers Faraday Effect shielding against electrostatic discharge (ESD). The metal layer effectively blocks harmful electrostatic fields, while the specially processed polyethylene reduces tribocharging.
- Designed to provide a static safe environment for senstive electronic devices.
- Bags are printed with the logo, an ESD protective symbol, COO and a lot code for traceability.
- Available in Open Top (heat sealable) and Zip Top styles
- The polyester dielectric with the metal layer provides discharge shielding.
- The exterior being static dissipative allows electrostatic charges to be removed when grounded.
Applications
Safety, Consumer Electronics, Equipment Marking, General Purposes, Industrial & Manufacturing
Contents
x 100 per Pack
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
8"
Length - Metric
203.2mm
Bag Colour
Metallised
Product Range
Multicomp Pro Static Bags
Width - Imperial
7"
Width - Metric
177.8mm
Film Thickness
76.2µm
Seal Type
Heat Sealable
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61