540 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €11.520 |
10+ | €10.400 |
25+ | €9.470 |
Product Information
Product Overview
The 013-0002 is a static shielding Zip-lock Bag constructed in four layers, consisting of a static dissipative polyester outer layer and a static dissipative polyethylene inner layer with a centre metallised shield layer. It is manufactured from industry approved polyester and polyethylene laminates. The polyester dielectric works with the metal layer to provide a Faraday effects and the metal layer preventing penetration from damaging electrostatic fields. The specially processed polyethylene keeps tribocharging to a minimum. It is suitable for packing electronic products which are sensitive to static, PCBs, IC integrated circuit, CD driver and HD.
- Four layer protection guards against charges inside and out
- Semi-transparent for easy content identification
- 10⁸ to 10¹¹Ω Surface resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- 96% of customers would recommend to a friend
Notes
Static shielding bags be used within two years from the date of manufacture.
Technical Specifications
Static Shielding (Metal-In)
4"
101.6mm
Transparent
-
4"
101.6mm
76.2µm
Resealable
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate