Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No026-0489MP
Order Code3703344
Product RangeCorstat Pre-Assembled Chip Box
Technical Datasheet
337 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.900 |
25+ | €4.720 |
50+ | €4.240 |
Price for:Each
Minimum: 1
Multiple: 1
€5.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No026-0489MP
Order Code3703344
Product RangeCorstat Pre-Assembled Chip Box
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial0.59"
External Height - Metric15mm
External Width - Imperial6.3"
External Width - Metric160mm
External Depth - Imperial3.15"
External Depth - Metric80mm
Product RangeCorstat Pre-Assembled Chip Box
SVHCTo Be Advised
Product Overview
The CH-60 is a pre-assembled Chip Box with static shielding and physical protection for shipping ICs, SIMMs, DIMMs and other sensitive semiconductors. It is made in E flute material, Corstat® coated both sides, printed with ESD logo and supplied fully assembled with high density conductive foam.
Applications
Industrial
Technical Specifications
ESD Storage Type
Box
External Height - Metric
15mm
External Width - Metric
160mm
External Depth - Metric
80mm
SVHC
To Be Advised
External Height - Imperial
0.59"
External Width - Imperial
6.3"
External Depth - Imperial
3.15"
Product Range
Corstat Pre-Assembled Chip Box
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48191000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029846