Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No051-0003
Order Code1503249
Product RangeMulticomp High Temperature Masking Tapes
Technical Datasheet
990 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.440 |
25+ | €15.050 |
50+ | €13.090 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€16.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No051-0003
Order Code1503249
Product RangeMulticomp High Temperature Masking Tapes
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialPI (Polyimide) Film
Adhesive TypeSilicone Adhesive
Tape ApplicationPCB Protection
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Tape ColourAmber
Total Tape Thickness2.8 mil (0.07 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product RangeMulticomp High Temperature Masking Tapes
SVHCNo SVHC (21-Jan-2025)
Product Overview
051-0003 high temperature masking tape is made from polyimide (PI) film, designed to provide insulation and protection for PCB during high-temperature processes. With a 12mm width and 33m length, it is ideal for soldering and other applications that require heat resistance.
- Made from polyimide film for reliable performance at elevated temperatures
- Perfect for precise masking and protection during PCB soldering and other tasks
- Provides ample tape for multiple applications or large projects
- Easily identifiable and suitable for various industrial and electronics tasks
- Offers excellent electrical insulation properties, protecting sensitive components
Technical Specifications
Tape Type
Masking
Adhesive Type
Silicone Adhesive
Tape Length - Metric
33m
Tape Colour
Amber
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.47"
Product Range
Multicomp High Temperature Masking Tapes
Tape Backing Material
PI (Polyimide) Film
Tape Application
PCB Protection
Tape Length - Imperial
108.3ft
Total Tape Thickness
2.8 mil (0.07 mm)
Roll Length - Metric
33m
Tape Width - Metric
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2