Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No066-0052
Order Code1503189
Product RangeMulticomp Wrist Straps & Sets
Technical Datasheet
831 In Stock
450 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.050 |
25+ | €3.640 |
50+ | €3.050 |
Price for:Each
Minimum: 1
Multiple: 1
€4.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No066-0052
Order Code1503189
Product RangeMulticomp Wrist Straps & Sets
Technical Datasheet
Wrist Band TypeDisposable
Circumference Max-
Lead Length150cm
Wristband ColourWhite
Ground Terminals-
Product RangeMulticomp Wrist Straps & Sets
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 066-0052 is a Disposable Wristband with black static dissipative PE strap and white non-conductive polypropylene strap.
- Conductive copper foil
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Wrist Band Type
Disposable
Lead Length
150cm
Ground Terminals
-
SVHC
No SVHC (21-Jan-2025)
Circumference Max
-
Wristband Colour
White
Product Range
Multicomp Wrist Straps & Sets
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74102100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01