Print Page
Image is for illustrative purposes only. Please refer to product description.
1,045 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €22.880 |
10+ | €20.650 |
25+ | €18.130 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€22.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No068-0005
Order Code1687896
Technical Datasheet
Grounder TypeHeel
Grounder ColourBlack
Resistance1Mohm
Strap MaterialRubber
Lead Length13.5cm
Fastening TypeClip
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 068-0005 is a Heel Grounder with clip. Each heel grounder incorporates a 1MOhm safety resistor. Heel grounder are designed for conjunction with ESD flooring or mats. Recommended to be worn on both feet.
- Double layered conductive cup
- Reusable and can be washed by hand in mild detergents
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Grounder Type
Heel
Resistance
1Mohm
Lead Length
13.5cm
Product Range
-
Grounder Colour
Black
Strap Material
Rubber
Fastening Type
Clip
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:40159000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03