Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No11.99.5637
Order Code2464938
Also Known AsGTIN UPC EAN: 7611990110049
Your Part Number
Technical Datasheet
45 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.520 |
| 3+ | €18.140 |
| 5+ | €17.770 |
| 10+ | €17.400 |
| 15+ | €17.030 |
| 50+ | €16.660 |
Price for:Each
Minimum: 1
Multiple: 1
€19.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No11.99.5637
Order Code2464938
Also Known AsGTIN UPC EAN: 7611990110049
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 11.99.5637 is a 4m black Display Port Cable with DP male to mini DP male connector.
- 3Ω Maximum contact resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Imaging, Video & Vision
Notes
Compliant DP v1.1 (max. 2560 x 1600 @60Hz)
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
SVHC
No SVHC (07-Jul-2017)
Connector Type B
DisplayPort Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15