Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No11.99.8841
Order Code2444243
Also Known AsGTIN UPC EAN: 7611990189229
Your Part Number
Technical Datasheet
1,402 In Stock
700 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.460 |
| 10+ | €4.090 |
| 25+ | €3.930 |
| 50+ | €3.850 |
| 100+ | €3.770 |
Price for:Each
Minimum: 1
Multiple: 1
€4.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No11.99.8841
Order Code2444243
Also Known AsGTIN UPC EAN: 7611990189229
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type B Plug
Connector BUSB Type B Plug
Cable Length - Metric4.5m
Cable Length - Imperial14.8ft
USB StandardUSB 2.0
Jacket ColourWhite
Electronic Marking-
Product Range-
Product Overview
The 11.99.8841 is a 4.5m 28AWG x 1P + 28AWG x 2C Computer Cable with USB2.0 type A male to USB2.0 type B male connector and white PVC jacket. The connector is made of nickel-plated shell, gold-plated pin.
- 3Ω Maximum conductor resistance
- 10MΩ at 300VDC Insulation resistance
- 100VAC/minute, 1mA Dielectric strength
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
Connector A
USB Type A Plug
Connector B
USB Type B Plug
Cable Length - Imperial
14.8ft
Jacket Colour
White
Product Range
-
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Metric
4.5m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1