Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No11.99.8871
Order Code1776154
Also Known AsGTIN UPC EAN: 7611990188369
Your Part Number
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.690 |
| 10+ | €9.110 |
| 25+ | €8.520 |
Price for:Each
Minimum: 1
Multiple: 1
€10.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No11.99.8871
Order Code1776154
Also Known AsGTIN UPC EAN: 7611990188369
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type B Plug
Connector BUSB Type B Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 3.0
Jacket ColourWhite
Electronic Marking-
Product Range-
Product Overview
The 11.99.8871 is a 3m white USB 3.0 Cable Assembly with an USB type-A 9-pin plug on each end. The cable comes with 45P black PVC molded hood on both the ends and a PVC jacket. The end connectors come with the nickel-plated shells.
- 30mm Tolerance
- 3mΩ Maximum contact resistance
- 10MΩ Minimum insulation resistance
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector A
USB Type A Plug
Connector B
USB Type B Plug
Cable Length - Imperial
9.8ft
Jacket Colour
White
Product Range
-
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Metric
3m
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (2)
Alternatives for 11.99.8871
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14