Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No11.99.8931
Order Code2444245
Also Known AsGTIN UPC EAN: 7611990189250
Your Part Number
Technical Datasheet
50 In Stock
500 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.640 |
| 10+ | €3.340 |
| 25+ | €3.210 |
| 50+ | €3.150 |
| 100+ | €3.080 |
Price for:Each
Minimum: 1
Multiple: 1
€3.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No11.99.8931
Order Code2444245
Also Known AsGTIN UPC EAN: 7611990189250
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type A Plug
Connector BUSB Type A Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 2.0
Jacket ColourWhite
Electronic Marking-
Product Range-
Product Overview
The 11.99.8931 is a 3m 28AWG x 1P + 28AWG x 2C Computer Cable with USB2.0 type A male connectors and white PVC jacket. The connector is made of nickel-plated shell, gold-plated pin.
- 3Ω Maximum conductor resistance
- 10MΩ at 300VDC Insulation resistance
- 100VAC/minute, 1mA Dielectric strength
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
Connector A
USB Type A Plug
Connector B
USB Type A Plug
Cable Length - Imperial
9.8ft
Jacket Colour
White
Product Range
-
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Metric
3m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074