Print Page
Image is for illustrative purposes only. Please refer to product description.
228 In Stock
400 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.880 |
| 5+ | €7.270 |
| 10+ | €6.300 |
| 15+ | €5.560 |
| 25+ | €5.450 |
| 100+ | €5.340 |
| 150+ | €5.230 |
| 250+ | €5.120 |
Price for:Each
Minimum: 1
Multiple: 1
€7.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No13651
Order Code1008448
Technical Datasheet
I.D. Supplied - Imperial0.749"
I.D. Supplied - Metric19mm
Length - Imperial16.4ft
I.D. Recovered Max - Metric9.5mm
Product Overview
13651 heat shrink tubing is a 2:1 shrink ratio tubing designed to provide insulation and protection for wires and cables. With a 19mm (0.749") diameter when unshrunk, it shrinks to approximately half its size when heated, offering a snug fit. Available in black and in a length of 16.4ft (5m), this tubing is ideal for electrical insulation, strain relief, and environmental protection.
- 2:1 shrink ratio ensures tight fit over wires and connectors
- 19mm diameter suits larger cables and versatile applications
- Black colour provides easy identification and UV protection
- 16.4ft (5m) length sufficient for many projects and cable sizes
- Durable, offering insulation, protection from abrasion, and environmental resistance
Technical Specifications
I.D. Supplied - Imperial
0.749"
Length - Imperial
16.4ft
I.D. Supplied - Metric
19mm
I.D. Recovered Max - Metric
9.5mm
Technical Docs (2)
Alternatives for 13651
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12