20 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €22.190 |
10+ | €20.030 |
25+ | €17.590 |
Product Information
Product Overview
The 146-0017 is an ESD Flux Dispenser with 2oz and pen tip. This moulded polyethylene bottle utilizes a concentrate that does not contain any ethoxylated tertiary amine, which is widely used as an antistatic agent. This ESD safe bottle has an average surface resistivity of 10.9 to 10.10Ω/square and do not have any less desirable features associated with surfactant laden material. This bottle will dissipate a static charge of +5000V in less than 2 seconds at 40% relative humidity. By its chemical nature, it will not have any chemical reactivity with solvents as TCE or alcohol. The pH of the de-ionized water solution is tested were the same before and after a seven day period. No colour or physical change was noted for any solvent tested.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate