Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No17028.207.SPU
Order Code2663569
Product RangeAdvanced
Technical Datasheet
139 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.440 |
5+ | €8.390 |
Price for:Each
Minimum: 1
Multiple: 1
€9.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No17028.207.SPU
Order Code2663569
Product RangeAdvanced
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColourBlack
External Height - Imperial2.99"
External Height - Metric76mm
External Width - Imperial11.02"
External Width - Metric280mm
External Depth - Imperial9.44"
External Depth - Metric240mm
Product RangeAdvanced
SVHCNo SVHC (27-Jun-2024)
Product Overview
17028.207.SPU storage case is a durable, black polypropylene case with foam padding, measuring 280mm x 240mm x 76mm. Designed for organizing and protecting tools, electronics, and small components, it ensures secure storage with its customizable foam interior. This case is perfect for both personal and professional use, offering portability and impact resistance.
- Strong and impact-resistant for long-lasting protection
- Provides secure and cushioned storage for components and tools
- Compact size
- Professional appearance that fits into any workspace
- Perfect for organizing electronics, tools, and small parts
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
2.99"
External Width - Imperial
11.02"
External Depth - Imperial
9.44"
Product Range
Advanced
Case Colour
Black
External Height - Metric
76mm
External Width - Metric
280mm
External Depth - Metric
240mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.304