Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No17034H96.005.GPB
Order Code2663593
Product RangePROCASE
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.550 |
5+ | €19.390 |
Price for:Each
Minimum: 1
Multiple: 1
€21.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No17034H96.005.GPB
Order Code2663593
Product RangePROCASE
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColourGrey
External Height - Imperial3.78"
External Height - Metric96mm
External Width - Imperial13.39"
External Width - Metric340mm
External Depth - Imperial11.73"
External Depth - Metric298mm
Product RangePROCASE
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Multicomp Pro 17034H96.005.GPB Storage Case is a reliable, protective case made from durable plastic and features a foam interior to cushion and secure valuable items during transport or storage. The case is finished in grey and measures 340mm x 298mm x 96mm, providing ample space for organizing tools, electronics, or other sensitive equipment. Its sturdy design ensures protection from impacts, making it ideal for both professional and personal use.
- PROCASE Series Case
- Durable
- Secure clips
- Metal hinges
- Moulded polypropylene
- Space saving foldaway handle
- Two handles for great carrying capacity
- Designed for a lock to be used on it
- Convoluted Foams
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Utilities, Instrumentation, Safety, Enclosures
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
3.78"
External Width - Imperial
13.39"
External Depth - Imperial
11.73"
Product Range
PROCASE
Case Colour
Grey
External Height - Metric
96mm
External Width - Metric
340mm
External Depth - Metric
298mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 17034H96.005.GPB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.772