Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No19112N.113
Order Code2663622
Product RangeMulticomp Pro Storage Boxes
Technical Datasheet
763 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.520 |
5+ | €3.870 |
Price for:Each
Minimum: 1
Multiple: 1
€4.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No19112N.113
Order Code2663622
Product RangeMulticomp Pro Storage Boxes
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourTransparent
External Height - Imperial1.57"
External Height - Metric40mm
External Width - Imperial9.65"
External Width - Metric245mm
External Depth - Imperial6.5"
External Depth - Metric165mm
Product RangeMulticomp Pro Storage Boxes
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Multicomp Pro 19112N.113 Storage Box features 12 compartments, providing organized storage for small parts and components. Made from transparent plastic, it allows easy visibility of contents, making it convenient for quick access. With dimensions of 40mm x 245mm x 165mm, this compact storage box is ideal for workshops, craft spaces, or home use, keeping your items neatly sorted and accessible.
- External Dimensions - Metric (W × D × H): 245mm × 165mm × 40mm
- External Dimensions - Imperial (W × D × H): 9.64″ × 6.48″ × 1.57″
- Box Type: General Purpose Storage
- Box Material: Polypropylene
- Box Colour: Transparent
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Utilities, Instrumentation, Safety, Enclosures
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent
External Height - Metric
40mm
External Width - Metric
245mm
External Depth - Metric
165mm
SVHC
No SVHC (27-Jun-2024)
Box Material
PP (Polypropylene)
External Height - Imperial
1.57"
External Width - Imperial
9.65"
External Depth - Imperial
6.5"
Product Range
Multicomp Pro Storage Boxes
Technical Docs (1)
Alternatives for 19112N.113
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.196