Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24116
Order Code3021540
Product RangeDuratool Yellow Weatherproof Cases
Technical Datasheet
116 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €36.770 |
10+ | €33.570 |
Price for:Each
Minimum: 1
Multiple: 1
€36.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24116
Order Code3021540
Product RangeDuratool Yellow Weatherproof Cases
Technical Datasheet
Carrying Case MaterialPolymer
Case ColourYellow
External Height - Imperial6.93"
External Height - Metric176mm
External Width - Imperial14.06"
External Width - Metric357mm
External Depth - Imperial18.5"
External Depth - Metric470mm
Product RangeDuratool Yellow Weatherproof Cases
SVHCTo Be Advised
Product Overview
The Duratool 22-24116 case with foam is a durable, weatherproof, airtight hard case used to carry any kind of equipment that needs to be protected. It's high impact shell makes it strong and durable. Each case includes a 3-piece foam set with a customizable centre layer to protect sensitive test equipment, instruments, camera equipment and more. It features an O-ring for a water tight seal, heavy-duty double throw latches and a pressure equalization valve.
- Exterior dimension is 14" x 18.5" x 7"
- Interior dimension is 11" x 16.5" x 6"
- High impact shell
- Heavy duty latches
- Polymer O-ring waterproof seal
- Large fold down handle
- Two pad lockable hasps
- Pressure equalization valve
- Customizable foam centre layer
Technical Specifications
Carrying Case Material
Polymer
External Height - Imperial
6.93"
External Width - Imperial
14.06"
External Depth - Imperial
18.5"
Product Range
Duratool Yellow Weatherproof Cases
Case Colour
Yellow
External Height - Metric
176mm
External Width - Metric
357mm
External Depth - Metric
470mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.1