Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24140
Order Code3021546
Product RangeDuratool Yellow Weatherproof Cases
Technical Datasheet
56 In Stock
55 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.470 |
25+ | €14.850 |
Price for:Each
Minimum: 1
Multiple: 1
€17.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24140
Order Code3021546
Product RangeDuratool Yellow Weatherproof Cases
Technical Datasheet
Carrying Case MaterialPolymer
Case ColourYellow
External Height - Imperial5"
External Height - Metric127mm
External Width - Imperial10.51"
External Width - Metric267mm
External Depth - Imperial9.49"
External Depth - Metric241mm
Product RangeDuratool Yellow Weatherproof Cases
SVHCTo Be Advised
Product Overview
Durable equipment case provides maximum shock protection for contents making it useful for instruments, audio/video equipment, tactical gear, photographic equipment and test equipment. Bright yellow color make these cases ideal for Ham Radio portable control centers. Cubed foam insert for custom use.
- Built-in O-ring with secure latches prevent water and moisture damage to contents
- Padlock compatible for additional security
- Built in pressure relief valve
- High-density polymer provides outstanding strength and corrosion resistance
- One 2-3/4" layer of cubed foam, one 1/2" base layer foam, and one 1" top lid egg-crate foam
- External dimensions (L x W x H): 10 1/2" x 9 1/2" x 4 3/4"
- Approximate internal dimensions (L x W x H): 9 " x 7" x 4"
- Maximum cubed-foam customizable area: 8" x 6" x 2 3/4"
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
Polymer
External Height - Imperial
5"
External Width - Imperial
10.51"
External Depth - Imperial
9.49"
Product Range
Duratool Yellow Weatherproof Cases
Case Colour
Yellow
External Height - Metric
127mm
External Width - Metric
267mm
External Depth - Metric
241mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02