Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24146
Order Code3021544
Product RangeDuratool Yellow Weatherproof Cases
Technical Datasheet
92 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €27.930 |
10+ | €25.500 |
Price for:Each
Minimum: 1
Multiple: 1
€27.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24146
Order Code3021544
Product RangeDuratool Yellow Weatherproof Cases
Technical Datasheet
Carrying Case MaterialPolymer
Case ColourYellow
External Height - Imperial5.98"
External Height - Metric152mm
External Width - Imperial13.5"
External Width - Metric343mm
External Depth - Imperial11.5"
External Depth - Metric292mm
Product RangeDuratool Yellow Weatherproof Cases
SVHCTo Be Advised
Product Overview
- Built-in O-ring with secure latches prevent water and moisture damage to contents
- Padlock compatible for additional security
- Built-in pressure relief valve
- High-density polymer provides outstanding strength and corrosion resistance
- 2-3/4" layer of cubed foam, 1/2" base layer foam & 1" top lid egg-crate foam
Technical Specifications
Carrying Case Material
Polymer
External Height - Imperial
5.98"
External Width - Imperial
13.5"
External Depth - Imperial
11.5"
Product Range
Duratool Yellow Weatherproof Cases
Case Colour
Yellow
External Height - Metric
152mm
External Width - Metric
343mm
External Depth - Metric
292mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.38