Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24150
Order Code3253328
Product RangeDuratool Black Weatherproof Cases
Technical Datasheet
188 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.520 |
25+ | €14.040 |
Price for:Each
Minimum: 1
Multiple: 1
€16.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24150
Order Code3253328
Product RangeDuratool Black Weatherproof Cases
Technical Datasheet
Carrying Case MaterialPolymer
Case ColourBlack
External Height - Imperial7.01"
External Height - Metric178mm
External Width - Imperial10.51"
External Width - Metric267mm
External Depth - Imperial9.49"
External Depth - Metric241mm
Product RangeDuratool Black Weatherproof Cases
SVHCTo Be Advised
Product Overview
22-24150 equipment case is a rugged, weatherproof storage solution made from durable polypropylene. With foam inserts and a compact size of 10.5″ × 9.5″ × 7″, it offers reliable protection for sensitive equipment in various conditions.
- Protects contents from moisture, dust, and other environmental factors
- Provides impact resistance for added equipment safety
- Keeps items securely in place and prevents movement
- Ideal for transporting smaller tools and delicate components
- Ensures contents remain safely stored during transport
Technical Specifications
Carrying Case Material
Polymer
External Height - Imperial
7.01"
External Width - Imperial
10.51"
External Depth - Imperial
9.49"
Product Range
Duratool Black Weatherproof Cases
Case Colour
Black
External Height - Metric
178mm
External Width - Metric
267mm
External Depth - Metric
241mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124738