Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.620 |
| 15+ | €2.620 |
| 100+ | €2.090 |
| 300+ | €1.870 |
| 750+ | €1.660 |
Price for:Each
Minimum: 1
Multiple: 1
€3.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2211001
Order Code1717123
Technical Datasheet
Voltage Rating VAC400V
Voltage Rating VDC250V
Product Overview
The 2211001 is a Fuse Bottle used as the most reliable protection of electro installation, control and signal circuits against overload and short-circuit currents. It is dimensioned for rated voltages 400VAC, respect to 250VDC. This Fuse Bottle is intended to be used in residential, business and similar buildings. It is necessary to take into account the requirements of the standard IEC 60664-1 concerning the air insulation distances, creeping distances and mounting distances.
- Low power loss
- Smaller warming
- Saving of storage and mounting place
- Constant quality control of parts and final products
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Voltage Rating VAC
400V
Voltage Rating VDC
250V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006